Low

LTC1596-1ACSW#PBF - 

Digital to Analogue Converter, 16 bit, Serial, 4.5V to 5.5V, WSOIC, 16 Pins

LTC1596-1ACSW#PBF - Digital to Analogue Converter, 16 bit, Serial, 4.5V to 5.5V, WSOIC, 16 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1596-1ACSW#PBF
Order Code:
2294802
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1596-1ACSW#PBF is a serial input 16-bit multiplying current output Digital-to-analog Converter (DAC) with LTC1596-1ACSW-marking. It is specified over the industrial temperature range. The LTC1596 is pin and hardware compatible with the 12-bit DAC8143/AD7543. Sensitivity of INL to op amp VOS is reduced by five times compared to the industry standard 12-bit DAC, so most systems can be easily upgraded to true 16-bit resolution and linearity without requiring more precise op amps. This DAC includes an internal deglitching circuit that reduces the glitch impulse by more than ten times to less than 1nV-s typ. The DAC has a clear input and a power-on reset.
  • Fast Settling to 1LSB - 2µs
  • 4-quadrant multiplication
  • Power-on reset mid-scale

Applications

Automation & Process Control, Sensing & Instrumentation, Test & Measurement

Product Information

:
16bit
:
-
:
Serial
:
4.5V to 5.5V
:
WSOIC
:
16Pins
:
SPI
:
0°C
:
70°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 

1 In stock

1 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£31.51 £ 31.51
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £31.51
5 + £29.41
10 + £27.31
25 + £25.21
50 + £23.07