Low

LINEAR TECHNOLOGY  LTC1595BCS8#PBF  Digital to Analogue Converter, 16 bit, Serial, 4.5V to 5.5V, SOIC, 8 Pins

LINEAR TECHNOLOGY LTC1595BCS8#PBF
Manufacturer Part No:
LTC1595BCS8#PBF
Order Code:
2294800
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LTC1595BCS8#PBF is a serial input 16-bit multiplying current output Digital-to-analog Converter (DAC) with 1595B-marking. It is specified over the industrial temperature range. The LTC1595 is pin and hardware compatible with the 12-bit DAC8043. Sensitivity of INL to op amp VOS is reduced by five times compared to the industry standard 12-bit DAC, so most systems can be easily upgraded to true 16-bit resolution and linearity without requiring more precise op amps. This DAC includes an internal deglitching circuit that reduces the glitch impulse by more than ten times to less than 1nV-s typ. The DAC has a clear input and a power-on reset.
  • Fast Settling to 1LSB - 2µs
  • 4-quadrant multiplication
  • Power-on reset zero scale

Product Information

Resolution (Bits):
16bit
Sampling Rate:
-
Input Channel Type:
Serial
Supply Voltage Range:
4.5V to 5.5V
ADC / DAC Case Style:
SOIC
No. of Pins:
8Pins
Data Interface:
SPI
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Automation & Process Control
  • Portable Devices
  • Sensing & Instrumentation

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000272

Associated Products