Low

LTC1595ACS8#PBF - 

Digital to Analogue Converter, 16 bit, Serial, 4.5V to 5.5V, SOIC, 8 Pins

LTC1595ACS8#PBF - Digital to Analogue Converter, 16 bit, Serial, 4.5V to 5.5V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1595ACS8#PBF
Order Code:
2294798
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1595ACS8#PBF is a serial input 16-bit multiplying current output Digital-to-analog Converter (DAC) with 1595A-marking. It is specified over the industrial temperature range. The LTC1595 is pin and hardware compatible with the 12-bit DAC8043. Sensitivity of INL to op amp VOS is reduced by five times compared to the industry standard 12-bit DAC, so most systems can be easily upgraded to true 16-bit resolution and linearity without requiring more precise op amps. This DAC includes an internal deglitching circuit that reduces the glitch impulse by more than ten times to less than 1nV-s typ. The DAC has a clear input and a power-on reset.
  • Fast Settling to 1LSB - 2µs
  • 4-quadrant multiplication
  • Power-on reset zero scale

Applications

Automation & Process Control, Sensing & Instrumentation, Test & Measurement

Product Information

:
16bit
:
-
:
Serial
:
4.5V to 5.5V
:
SOIC
:
8Pins
:
SPI
:
0°C
:
70°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.