Low

LTC1594LIS#PBF - 

Analogue to Digital Converter, Quad, 12 bit, 10.5 kSPS, Single, 2.7 V, 3.6 V, SOIC

LTC1594LIS#PBF - Analogue to Digital Converter, Quad, 12 bit, 10.5 kSPS, Single, 2.7 V, 3.6 V, SOIC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1594LIS#PBF
Order Code:
2294533
Product Range
Quad 12-Bit SAR ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1594LIS#PBF is a micropower sampling serial I/O Analog-to-digital Converter (ADC) that features 4-channel multiplexers. It typically draws only 160µA of supply current when converting and automatically power down to a typical supply current of 1nA between conversions. The 12-bit switched-capacitor successive approximation ADC includes a sample-and-hold. On-chip serial ports allow efficient data transfer to a wide range of microprocessors and microcontrollers over three or four wires. This, coupled with micropower consumption, makes remote location possible and facilitates transmitting data through isolation barriers. The circuit can be used in ratiometric applications or with an external reference. The high impedance analog inputs and the ability to operate with reduced spans allow direct connection to sensors and transducers in many applications, eliminating the need for gain stages.
  • Separate MUX output and ADC input pins
  • MUX and ADC may be controlled separately
  • I/O Compatible with QSPI, SPI and MICROWIRETM

Applications

Automation & Process Control, Aerospace, Defence, Military

Product Information

:
12bit
:
10.5kSPS
:
Single
:
2.7V
:
3.6V
:
SOIC
:
16Pins
:
Single Ended
:
SPI
:
-40°C
:
85°C
:
Quad 12-Bit SAR ADCs
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

4 In stock

2 in stock for next day delivery (Liege stock)

2 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£5.40 £ 5.40
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.40
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.