Low

LINEAR TECHNOLOGY  LTC1592ACG#PBF  Digital to Analogue Converter, 16 bit, Serial, 4.5V to 5.5V, SSOP, 16 Pins

LINEAR TECHNOLOGY LTC1592ACG#PBF
Manufacturer Part No:
LTC1592ACG#PBF
Order Code:
1609783
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LTC1592ACG#PBF is a serial input 16-bit multiplying current output Digital-to-analog Converter (DAC) operates from a single 5V supply. This SoftSpan™ DAC can be software-programmed for either unipolar or bipolar mode through a 3-wire SPI interface. In either mode, the voltage output range can also be software-programmed. Two output ranges in unipolar mode and four output ranges in bipolar mode are available. INL and DNL are accurate to 1LSB over the industrial temperature range in both unipolar and bipolar modes. True 16-quadrant multiplication is achieved with on-chip four quadrant multiplication resistors. This device includes an internal deglitcher circuit that reduces the glitch impulse to less than 2nV-s.
  • Glitch impulse <2nV-s
  • Power-ON reset to 0V
  • Asynchronous clear to 0V for all ranges

Product Information

Resolution (Bits):
16bit
Sampling Rate:
-
Input Channel Type:
Serial
Supply Voltage Range:
4.5V to 5.5V
ADC / DAC Case Style:
SSOP
No. of Pins:
16Pins
Data Interface:
Serial
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Automation & Process Control
  • Sensing & Instrumentation
  • Test & Measurement

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0002

Alternatives

Digital to Analogue Converter, 16 bit, Serial, 4.5V to 5.5V, SSOP, 16 Pins

LINEAR TECHNOLOGY

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ £36.96 25+ £31.52 100+ £28.40

Buy

Associated Products