Low

LTC1590CS#PBF - 

Digital to Analogue Converter, Dual, 12 bit, Serial, 4.5V to 5.5V, SOIC, 16 Pins

LTC1590CS#PBF - Digital to Analogue Converter, Dual, 12 bit, Serial, 4.5V to 5.5V, SOIC, 16 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1590CS#PBF
Order Code:
1663647
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1590CS#PBF is a dual serial input 12-bit multiplying Digital-to-analog Converter (DAC) includes two current output multiplying CMOS DAC and an easy SPI compatible serial interface with daisy-chain output. An asynchronous CLR pin sets both DAC to zero scale.
  • Excellent accuracy, stability and versatility
  • Gain error - ±1LSB maximum
  • 4-quadrant multiplication
  • Power-on reset
  • Asynchronous clear input
  • Daisy-chain 3-wire serial interface

Applications

Automation & Process Control, Test & Measurement, Sensing & Instrumentation

Product Information

:
12bit
:
-
:
Serial
:
4.5V to 5.5V
:
SOIC
:
16Pins
:
3 Wire, Serial
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

66 In stock

62 in stock for next day delivery (Liege stock)

4 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/12/18
£10.12 £ 10.12
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £10.12
25 + £6.38
100 + £5.54