Low

LTC1569IS8-7#PBF - 

Analogue Filter, Lowpass, 10th, 1, 3 V, 5 V, SOIC

LTC1569IS8-7#PBF - Analogue Filter, Lowpass, 10th, 1, 3 V, 5 V, SOIC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1569IS8-7#PBF
Order Code:
1417724
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1569IS8-7#PBF is a 10th order Lowpass Filter featuring linear phase and a root raised cosine amplitude response. The high selectivity of the LTC1569-7 combined with its linear phase in the passband makes it suitable for filtering both in data communications and data acquisition systems. Furthermore, its root raised cosine response offers the optimum pulse shaping for PAM data communications. The LTC1569-7 is the first sampled data filter which does not require an external clock yet its cutoff frequency can be set with a single external resistor with a typical accuracy of 3.5% or better. The external resistor programs an internal oscillator whose frequency is divided by 1, 4 or 16 prior to being applied to the filter network. Pin 5 determines the divider setting. Thus, up to three cutoff frequencies can be obtained for each external resistor value. Using various resistor values and divider settings, the cutoff frequency can be programmed over a range of seven octaves.
  • One external R sets cutoff frequency
  • 5mV DC Accurate, VOS(maximum)
  • Low power modes
  • Differential or single-ended inputs
  • Operates from 3 to ±5V supplies

Applications

Communications & Networking, Signal Processing

Product Information

:
Lowpass
:
10th
:
1
:
3V
:
5V
:
SOIC
:
8Pins
:
300kHz
:
-40°C
:
85°C
:
Each
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Related Searches

 

241 In stock

15 in stock for next day delivery (Liege stock)

226 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 07/01/19
£10.85 £ 10.85
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £10.85
10 + £10.37
25 + £5.74
50 + £5.73
100 + £5.72
250 + £5.71
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.