Low

LTC1569CS8-6#PBF - 

Analogue Filter, Lowpass, 10th, 1, 3 V, 5 V, SOIC

LTC1569CS8-6#PBF - Analogue Filter, Lowpass, 10th, 1, 3 V, 5 V, SOIC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1569CS8-6#PBF
Order Code:
2115826
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1569CS8-6#PBF is a 10th Order Lowpass Filter featuring linear phase and a root raised cosine amplitude response. The high selectivity of the LTC1569-6 combined with its linear phase in the passband makes it suitable for filtering both in data communications and data acquisition systems. Furthermore, its root raised cosine response offers the optimum pulse shaping for PAM data communications. The filter attenuation is 50dB at 1.5 fCUTOFF, 60dB at 2 fCUTOFF and in excess of 80dB at 6 fCUTOFF. DC-accuracy-sensitive applications benefit from the 5mV maximum DC offset. The LTC1569-6 sampled data filter does not require an external clock yet its cutoff frequency can be set with a single external resistor with a typical accuracy of 3.5% or better. The external resistor programs an internal oscillator whose frequency is divided by 1, 4 or 16 prior to being applied to the filter network.
  • One external R sets cutoff frequency
  • Root raised cosine response
  • 3mA supply current with a single 3V supply
  • Up to 64kHz cutoff on a single 3V supply
  • Low power modes
  • Differential or single-ended inputs
  • 82dB Signal-to-noise ratio, VS = 5V
  • Operates from 3 to ±5V supplies

Applications

Communications & Networking, Signal Processing

Product Information

:
Lowpass
:
10th
:
1
:
3V
:
5V
:
SOIC
:
8Pins
:
64kHz
:
0°C
:
70°C
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 06/05/19

Contact me when back in stock

£9.47 £ 9.47
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £9.47
25 + £5.93
100 + £4.81
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.