Low

LTC1563-2IGN#PBF - 

Analogue Filter, Lowpass, 4th, 1, 2.7 V, 11 V, SSOP

LTC1563-2IGN#PBF - Analogue Filter, Lowpass, 4th, 1, 2.7 V, 11 V, SSOP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1563-2IGN#PBF
Order Code:
1417720
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1563-2IGN#PBF is an extremely easy-to-use active RC, 4th Order Low-pass Filter with rail-to-rail inputs and outputs and low DC offset suitable for systems with a resolution of up to 16 bits. The LTC1563-2, with a single resistor value, gives unity-gain Butterworth response. The LTC1563-3, with a single resistor value, gives unity-gain Bessel response. The proprietary architecture of these parts allows for a simple resistor calculation - R = 10k (256kHz/fC), fC = cut-off frequency. For many applications, this formula is all that is needed to design a filter. By simply utilizing different valued resistors, gain and other responses are achieved. The LTC1563-X features a low power mode, for the lower frequency applications, where the supply current is reduced by an order of magnitude and a near zero power shutdown mode.
  • Supports cutoff frequencies up to 360kHz using FilterCAD™
  • Operates from a single 3V (2.7V minimum) to ±5V supply
  • fC Accuracy <±2% (typical)
  • DC offset <1mV
  • Cascadable to form 8th order lowpass filters

Applications

Communications & Networking, Signal Processing

Product Information

:
Lowpass
:
4th
:
1
:
2.7V
:
11V
:
SSOP
:
16Pins
:
256kHz
:
-40°C
:
85°C
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Associated Products

Related Searches

 

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

Alternatives Available

1417718 - Analogue Filter, Lowpass, 4th, 1, 2.7 V, 11 V, SSOP

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.