Low

LINEAR TECHNOLOGY  LTC1544IG#PBF  Transceiver Serial, 4 Drivers, 4.75V-5.25V supply, SSOP-28

LINEAR TECHNOLOGY LTC1544IG#PBF
Manufacturer Part No:
LTC1544IG#PBF
Order Code:
2294402
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LTC1544IG#PBF is a 4-driver/4-receiver Multiprotocol Transceiver forms the core of a complete software-selectable DTE or DCE interface port that supports the RS232/RS449/EIA530/EIA530-A/V.35/V.36/X.21 protocols. It is cable termination for the LTC1344A software-selectable cable termination chip or by using existing discrete designs. The LTC1546 includes software-selectable cable termination on-chip. The LTC1544 runs from a 5V supply and the charge pump on the LTC1543 or LTC1546.
  • Software-selectable cable termination using the LTC1344A
  • Complete DTE or DCE port with LTC1344A with integrated termination

Product Information

Device Type:
Transceiver
IC Interface Type:
Serial
No. of Drivers:
4Drivers
Supply Voltage Min:
4.75V
Supply Voltage Max:
5.25V
Driver Case Style:
SSOP
No. of Pins:
28Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Communications & Networking

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000426

Alternatives

Transceiver Serial, 4 Drivers, 4.75V-5.25V supply, SSOP-28

LINEAR TECHNOLOGY

25 in stock

Price for: Each

1+ £10.14 25+ £6.39 100+ £5.01

Buy

Associated Products