Low

LTC1540IS8#PBF - 

Analogue Comparator, Rail to Rail, General Purpose, 1 Comparator, 50 µs, ± 1V to ± 5.5V, SOIC

LTC1540IS8#PBF - Analogue Comparator, Rail to Rail, General Purpose, 1 Comparator, 50 µs, ± 1V to ± 5.5V, SOIC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1540IS8#PBF
Order Code:
1663644
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1540IS8#PBF is a Nanopower Comparator with a built-in voltage reference. The comparator features less than 0.6µA supply current over the commercial temperature range, a 1.182V ±2% reference, programmable hysteresis and TTL/CMOS outputs that sink and source current. The reference output can drive a bypass capacitor of up to 0.01µF without oscillation. The comparator operates from a single 2 to 11V supply or a dual ±1 to ±5.5V supply. Comparator hysteresis is easily programmed by using two resistors and the HYST pin. Each comparator's input operates from the negative supply to within 1.3V of the positive supply. The comparator output stage can continuously source up to 40mA. By eliminating the cross-conducting current that normally occur when the comparator changes logic states, power supply glitches are eliminated.
  • Ultralow quiescent current (0.3µA typical)
  • Reference output drives 0.01µF capacitor
  • Adjustable hysteresis
  • Input voltage range includes the negative supply
  • Reference output sources up to 1mA
  • TTL/CMOS compatible outputs
  • 60µs Propagation delay with 10mV overdrive
  • No crowbar current
  • 40mA Continuous source current
  • Pin compatible with LTC1440, MAX921, MAX931

Applications

System Monitoring, Sensing & Instrumentation, Signal Processing, Commercial

Product Information

:
General Purpose
:
1 Comparator
:
50µs
:
± 1V to ± 5.5V
:
SOIC
:
8Pins
:
CMOS, TTL
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
33 in stock

Each

1+ £2.54 10+ £2.25 25+ £1.50 50+ £1.47 100+ £1.44 250+ £1.40 500+ £1.37 1000+ £1.34 More Less

Related Searches

 

No Longer Stocked

Alternatives Available

1651908 - Analogue Comparator, Rail to Rail, General Purpose, 1 Comparator, 50 µs, ± 1V to ± 5.5V, SOIC

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.