Low

LTC1540IDD#PBF - 

Analogue Comparator, Voltage Reference, Nanopower, 1, 60 µs, 2V to 11V, DFN, 8 Pins

LTC1540IDD#PBF - Analogue Comparator, Voltage Reference, Nanopower, 1, 60 µs, 2V to 11V, DFN, 8 Pins
LTC1540IDD#PBF - Analogue Comparator, Voltage Reference, Nanopower, 1, 60 µs, 2V to 11V, DFN, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1540IDD#PBF
Order Code:
2295501
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1540IDD#PBF is an ultralow nano-power single Comparator with built-in reference. The comparator features include less than 0.6µA supply current over the commercial temperature range, a 1.182V±2% reference, programmable hysteresis and TTL/CMOS outputs that sink and source current. The reference output can drive a bypass capacitor of up to 0.01µF without oscillation. The comparator operates from a single 2 to 11V supply or a dual ±1 to ±5.5V supply. Comparator hysteresis is easily programmed by using two resistors and the HYST pin. The comparator input operates from the negative supply to within 1.3V of the positive supply. The comparator output stage can continuously source up to 40mA. By eliminating the cross-conducting current that normally occur when the comparator changes logic states, power supply glitches are eliminated.
  • Reference output drives 0.01µF capacitor
  • Input voltage range includes the negative supply
  • Reference output sources Up to 1mA
  • 60µs Propagation delay with 10mV overdrive
  • No crowbar current
  • 40mA Continuous source current
  • Pin-compatible with LTC1440, MAX921, MAX931
  • LAAS Part marking

Applications

Automation & Process Control, Sensing & Instrumentation, Portable Devices

Product Information

:
Nanopower
:
1
:
60µs
:
2V to 11V
:
DFN
:
8Pins
:
-
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Related Searches

 

45 In stock

30 in stock for next day delivery (Liege stock)

15 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 05/11/18
£4.02 £ 4.02
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £4.02
25 + £2.56
100 + £2.23
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.