Low

LTC1540CDD#PBF - 

Analogue Comparator, Voltage Reference, Micropower, 1 Comparator, 60 µs, 2V to 11V, DFN, 8 Pins

LTC1540CDD#PBF - Analogue Comparator, Voltage Reference, Micropower, 1 Comparator, 60 µs, 2V to 11V, DFN, 8 Pins
LTC1540CDD#PBF - Analogue Comparator, Voltage Reference, Micropower, 1 Comparator, 60 µs, 2V to 11V, DFN, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1540CDD#PBF
Order Code:
2295500
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1540CDD#PBF is an ultralow nano-power single Comparator with built-in reference. The comparator features include less than 0.6µA supply current over the commercial temperature range, a 1.182V±2% reference, programmable hysteresis and TTL/CMOS outputs that sink and source current. The reference output can drive a bypass capacitor of up to 0.01µF without oscillation. The comparator operates from a single 2 to 11V supply or a dual ±1 to ±5.5V supply. Comparator hysteresis is easily programmed by using two resistors and the HYST pin. The comparator input operates from the negative supply to within 1.3V of the positive supply. The comparator output stage can continuously source up to 40mA. By eliminating the cross-conducting current that normally occur when the comparator changes logic states, power supply glitches are eliminated.
  • Reference output drives 0.01µF capacitor
  • Input voltage range includes the negative supply
  • Reference output sources Up to 1mA
  • 60µs Propagation delay with 10mV overdrive
  • No crowbar current
  • 40mA Continuous source current
  • Pin-compatible with LTC1440, MAX921, MAX931
  • LAAS Part marking

Applications

Imaging, Video & Vision, Security

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Product Information

:
Micropower
:
1 Comparator
:
60µs
:
2V to 11V
:
DFN
:
8Pins
:
-
:
0°C
:
70°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

MAXIM INTEGRATED PRODUCTS

Analogue Comparator, Low Power, 1 Comparator, 12 µs, 2.5V to 11V, SOIC, 8 Pins

     

Related Searches

 

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

Alternatives Available

2518896 - Analogue Comparator, Low Power, 1 Comparator, 12 µs, 2.5V to 11V, SOIC, 8 Pins

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.