Low

LTC1535CSW#PBF - 

Transceiver RS485, Isolated, 4.5V-7.5V supply, SOIC-28

LTC1535CSW#PBF - Transceiver RS485, Isolated, 4.5V-7.5V supply, SOIC-28

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1535CSW#PBF
Order Code:
1609802
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1535CSW#PBF is an isolated RS485 full-duplex differential Line Transceiver ideal for systems where the ground loop is broken to allow for much larger common mode voltage ranges. An internal capacitive isolation barrier provides 2500VRMS of isolation between the line transceiver and the logic level interface. The powered side contains a 420kHz push-pull converter to power the isolated RS485 transceiver. Internal full-duplex communication occurs through the capacitive isolation barrier. The driver and receiver feature three-state outputs with the driver maintaining high impedance over the entire common mode range. The drivers have short-circuit current limits in both directions and a slow slew rate select to minimize EMI or reflections. The 68kR receiver input allows up to 128 node connections. A fail-safe feature defaults to a high output state when the receiver inputs are open or shorted.
  • failsafe output high for open or shorted receiver inputs
  • Short-circuit current limit
  • Slow slew rate control
  • Thermal shutdown
  • Eliminates ground loops
  • 250kBd Maximum data rate
  • 8kV ESD Protection on driver outputs and receiver inputs

Applications

Communications & Networking

Product Information

:
RS485 Transceiver
:
RS422, RS485
:
1Drivers
:
1Receivers
:
4.5V
:
7.5V
:
SOIC
:
28Pins
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

MAXIM INTEGRATED PRODUCTS

Transceiver RS422, RS485, 4.5V-5.5V supply, 1 Driver, WSOIC-28

38 in stock

Each

1+ £6.21 10+ £5.90 25+ £5.83 50+ £5.76 more…

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

Alternatives Available

1609803 - Transceiver RS485, 4.5V-7.5V supply, SOIC-28

2511878 - Transceiver RS422, RS485, 4.5V-5.5V supply, 1 Driver, WSOIC-28

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.