Low

LTC1518CS#PBF - 

Differential Line Receiver RS422/RS485, 4.75V-5.25V supply, SOIC-16

LTC1518CS#PBF - Differential Line Receiver RS422/RS485, 4.75V-5.25V supply, SOIC-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1518CS#PBF
Order Code:
2294399
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1518CS#PBF is a high speed precision delay differential quad bus/line Receiver that can operate at data rates as high as 52Mbps. It is pin compatible with the LTC488/LTC489 RS485 line receivers and operates over the entire -7 to 12V common mode range. Unique architecture provides very stable propagation delays and low skew over wide input common mode, input overdrive and ambient temperature ranges. Propagation delay is 18.5±3.5ns over the commercial temperature range. Typical tPLH/tPHL and channel-to-channel skew is 500ps. Each receiver translates differential input levels into valid CMOS and TTL output levels. Its high input resistance allows many receivers to be connected to the same driver. The receiver outputs go into a high impedance state when disabled. The receivers have a fail-safe feature that guarantees a high output state when the inputs are shorted or left floating. Other protection features include thermal shutdown and a controlled maximum short-circuit current.
  • Guaranteed failsafe operation over the entire common mode range
  • Hot Swap™ Capable
  • Three-state output capability
  • Will not oscillate with slow moving input signals
  • Pin-compatible with LTC488, LTC489

Applications

Communications & Networking

Product Information

:
Differential Line Receiver
:
RS422, RS485
:
4Receivers
:
4.75V
:
5.25V
:
SOIC
:
16Pins
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 

92 In stock

14 in stock for next day delivery (Liege stock)

78 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 14/01/19
£8.34 £ 8.34
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £8.34
10 + £7.78
25 + £4.76
50 + £4.75
100 + £4.74
250 + £4.73
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.