Low

LTC1515CS8#PBF - 

DC/DC Adjustable Charge Pump Voltage Converter, 2V to 10V in, 2 V to 10 V/50 mA out, 650 kHz, SOIC-8

LTC1515CS8#PBF - DC/DC Adjustable Charge Pump Voltage Converter, 2V to 10V in, 2 V to 10 V/50 mA out, 650 kHz, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1515CS8#PBF
Order Code:
1273877
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1515CS8#PBF is a step-up/down switched-capacitor DC/DC charge-pump Converter with reset. The converter produces a regulated output voltage by either stepping up or stepping down the input voltage. Output voltage is adjustable using an external resistor divider (LTC1515) or programmable to either 3/5V. A unique architecture allows the parts to accommodate a wide input voltage range (2 to 10V) while maintaining ±4% regulation. Additional circuitry prevents excessive inrush current and output voltage ripple when large VIN to VOUT differentials are present. An internal power-ON reset circuit forces the POR pin low on initial power-up. The POR output remains low until 200ms after VOUT is in regulation. The part is short-circuiting and over temperature protected. Battery life is maximized by very low operating currents.
  • Only three external capacitors required
  • Soft-start limits inrush current at turn-ON
  • Short-circuit and over temperature protected
  • Open-drain power-ON reset output
  • Shutdown disconnects load from VIN
  • 60µA Low operating current
  • <1µA Very low shutdown current
  • VOUT Programmable to 3/5V or 3.3/5V
  • 650kHz Switching frequency

Applications

Consumer Electronics, Communications & Networking, Power Management, Portable Devices

Product Information

:
Adjustable
:
2V
:
10V
:
SOIC
:
8Pins
:
50mA
:
-
:
-
:
-
:
Buck, Boost
:
70°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

234 In stock

38 in stock for next day delivery (Liege stock)

196 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 07/01/19
£5.20 £ 5.20
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.20
25 + £3.14
100 + £2.87
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.