Low

LTC1487CS8#PBF - 

Differential Line Transceiver RS485, 4.75V-5.25V supply, SOIC-8

LTC1487CS8#PBF - Differential Line Transceiver RS485, 4.75V-5.25V supply, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1487CS8#PBF
Order Code:
9561277
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1487CS8#PBF is an ultralow power differential Line Transceiver designed with high impedance inputs allowing up to 256 transceivers to share a single bus. The LTC1487 features output drivers with controlled slew rate, decreasing the EMI radiated from the RS485 lines and improving signal fidelity with mis-terminated lines. The CMOS design offers significant power savings without sacrificing ruggedness against overload or ESD damage. Typical quiescent current is only 80µA while operating and 1µA in shutdown. The driver and receiver feature three-state outputs with the driver outputs maintaining high impedance over the entire common-mode range. Excessive power dissipation caused by bus contention or faults is prevented by a thermal shutdown circuit which forces the driver outputs into a high impedance state. The receiver has a fail-safe feature which guarantees a high output state when the inputs are left open.
  • Controlled slew rate driver for reduced EMI
  • Thermal shutdown protection
  • Power up/down glitch-free driver outputs permit live insertion or removal of transceiver
  • Driver maintains high impedance in three-state or with power OFF
  • Pin-compatible with the LTC485

Applications

Commercial, Power Management

Product Information

:
RS485 Transceiver
:
RS422, RS485
:
1Drivers
:
1Receivers
:
4.75V
:
5.25V
:
SOIC
:
8Pins
:
0°C
:
70°C
:
Each
:
-
:
-
:
To Be Advised
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

MAXIM INTEGRATED PRODUCTS

Transceiver, RS485, 3V-3.6V supply, 1 Driver, NSOIC-8

39 in stock

Each

1+ £2.04 10+ £1.94 25+ £1.93 50+ £1.92 more…

Associated Products

Compare Selected

Related Searches

 

837 In stock

103 in stock for next day delivery (Liege stock)

734 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/12/18
£2.90 £ 2.90
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £2.90
25 + £1.71
100 + £1.55
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.