Low

LTC1485CN8#PBF - 

Transceiver RS422/RS485, Low Power, 4.75V-5.25V supply, DIP-8

LTC1485CN8#PBF - Transceiver RS422/RS485, Low Power, 4.75V-5.25V supply, DIP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1485CN8#PBF
Order Code:
9561250
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1485CN8#PBF is a differential Bus Transceiver designed for multipoint data transmission standard RS485 applications with extended common-mode range (12 to -7V). It also meets the requirements of RS422. The CMOS with Schottky design offers significant power savings over its bipolar counterpart without sacrificing ruggedness against overload or ESD damage. The driver and receiver feature three-state outputs with the driver outputs maintaining high impedance over the entire common-mode range. Excessive power dissipation caused by bus contention or faults is prevented by a thermal shutdown circuit which forces the driver outputs into a high impedance state. I/O pins are protected against multiple ESD strikes of over ±10kV. The receiver has a fail-safe feature which guarantees a high output state when the inputs are left open.
  • ESD protection over ±10kV
  • Low power (ICC= 1.8mA typical)
  • 28ns Typical driver propagation delays with 4ns skew
  • Designed for RS485 or RS422 applications
  • Single 5V supply
  • -7 to 12V Bus common-mode range permits ±7V ground difference between devices on the bus
  • Thermal shutdown protection
  • Power-up/down glitch-free driver outputs
  • Driver maintains high impedance in three-state or with the power off
  • Combined impedance of a driver output and receiver allows up to 32 transceivers on the bus
  • 60mV Typical input hysteresis
  • Pin compatible with the SN75176A, DS75176A and SN75LBC176

Applications

Signal Processing

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
RS422 / RS485 Transceiver
:
RS422, RS485
:
1Drivers
:
1Receivers
:
4.75V
:
5.25V
:
DIP
:
8Pins
:
0°C
:
70°C
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

MAXIM INTEGRATED PRODUCTS

RS485/RS422, Low Power, limited Slew Rate Transmitter/Receiver With ± 15kV ESD protection, DIP-8

621 in stock

Each

1+ £2.45 10+ £2.33 25+ £2.17 50+ £2.14 100+ £2.10 250+ £2.07 500+ £2.06 More Less

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

Alternatives Available

2518574 - RS485/RS422, Low Power, limited Slew Rate Transmitter/Receiver With ± 15kV ESD protection, DIP-8

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.