Low

LTC1484CMS8#PBF - 

Transceiver RS485, 4.75V-5.25V supply, MSOP-8

LTC1484CMS8#PBF - Transceiver RS485, 4.75V-5.25V supply, MSOP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1484CMS8#PBF
Order Code:
1663636
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1484CMS8#PBF is a low power RS485 compatible Transceiver offers in receiver mode, a fail-safe feature which guarantees a high receiver output state when the inputs are left open, shorted together or terminated with no signal present. No external components are required to ensure the high receiver output state. Both driver and receiver feature three-state outputs with separate receiver and driver control pins. The driver outputs maintain high impedance over the entire common mode range when three-stated. Excessive power dissipation caused by bus contention or faults is prevented by a thermal shutdown circuit that forces the driver outputs into a high impedance state. Enhanced ESD protection allows the LTC1484 to withstand ±15kV, IEC-1000-4-2 level 4 contact and level 3 air discharge ESD without latch-up or damage.
  • Guaranteed high receiver output state for floating, shorted/terminated inputs with no signal present
  • Drives residential telephone wires
  • Power up/down glitch-free driver outputs
  • Up to 32 transceivers on the bus
  • Pin-compatible with the LTC485

Applications

Commercial, Power Management

Product Information

:
RS485 Transceiver
:
RS422, RS485
:
1Drivers
:
1Receivers
:
4.75V
:
5.25V
:
MSOP
:
8Pins
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 14/01/19

Contact me when back in stock

£3.27 £ 3.27
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.27
25 + £1.95
100 + £1.77
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.