Low

LTC1483CN8#PBF - 

Transceiver RS485, CMOS, Ultralow Power, 4.75V-5.25V supply, DIP-8

LTC1483CN8#PBF - Transceiver RS485, CMOS, Ultralow Power, 4.75V-5.25V supply, DIP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1483CN8#PBF
Order Code:
9561226
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1483CN8#PBF is an ultralow power differential Line Transceiver designed for data transmission standard RS485 applications with extended common-mode range (-7 to 12V). It meets the requirements of RS422. The LTC1483 features output drivers with controlled slew rate, decreasing the EMI radiated from the RS485 lines and improving signal fidelity with mis-terminated lines. The CMOS design offers significant power savings over its bipolar counterparts without sacrificing ruggedness against overload or ESD damage. Typical quiescent current is only 80µA while operating and less than 1µA in shutdown. The driver and receiver feature three-state outputs, with the driver outputs maintaining high impedance over the entire common-mode range. Excessive power dissipation caused by bus contention or faults is prevented by a thermal shutdown circuit which forces the driver outputs into a high impedance state. I/O pins are protected against multiple ESD strikes of over ±10kV.
  • Controlled slew rate driver for reduced EMI
  • Thermal shutdown protection
  • Power up/down glitch-free driver outputs permit live insertion or removal of transceiver
  • Driver maintains high impedance in three-state or with power OFF
  • Up to 32 transceivers on the bus
  • Pin-compatible with the LTC485

Applications

Commercial, Industrial, Communications & Networking

Product Information

:
RS485 Transceiver
:
RS422, RS485
:
1Drivers
:
1Receivers
:
4.75V
:
5.25V
:
DIP
:
8Pins
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery (Available for backorder to lead times shown)

Each

1+ £1.16 25+ £0.996 50+ £0.888 100+ £0.78 more…

MAXIM INTEGRATED PRODUCTS

RS485/RS422, Low Power, limited Slew Rate Transmitter/Receiver With ± 15kV ESD protection, DIP-8

73 in stock

Each

1+ £2.39 10+ £2.28 25+ £2.27 50+ £2.26 more…

Associated Products

Related Searches

 

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 11/03/19

Contact me when back in stock

Alternatives Available

2251877 - Transceiver RS485, 4.75V-5.25V supply, NSOIC-8

2251878 - Transceiver RS485, 4.75V-5.25V supply, NSOIC-8

2377088 - Transceiver RS485 Driver, 4.5V-5.5V supply, NSOIC-8

View all alternatives / recommendations
£2.40 £ 2.40
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £2.40
25 + £1.43
100 + £1.26
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.