Low

LTC1482IS8#PBF - 

Transceiver RS422/RS485 Driver, 4.75V-5.25V supply, SOIC-8

LTC1482IS8#PBF - Transceiver RS422/RS485 Driver, 4.75V-5.25V supply, SOIC-8
LTC1482IS8#PBF - Transceiver RS422/RS485 Driver, 4.75V-5.25V supply, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1482IS8#PBF
Order Code:
2294397
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Transceiver
:
RS422, RS485
:
1Drivers
:
1Receivers
:
4.75V
:
5.25V
:
SOIC
:
8Pins
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

MAXIM INTEGRATED PRODUCTS

Transceiver, RS485, 3V-3.6V supply, 1 Driver, NSOIC-8

151 in stock

Each

1+ £1.92 10+ £1.83 25+ £1.81 50+ £1.79 more…

Associated Products

Related Searches

 

31 In stock

31 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 04/03/19
£4.43 £ 4.43
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £4.43
25 + £2.65
100 + £2.20
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.