Low

LTC1481CN8#PBF - 

Differential Driver RS422/RS485, CMOS, Ultra Low Power, 4.75V-5.25V supply, DIP-8

LTC1481CN8#PBF - Differential Driver RS422/RS485, CMOS, Ultra Low Power, 4.75V-5.25V supply, DIP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1481CN8#PBF
Order Code:
1136638
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1481CN8#PBF is an ultralow power differential Line Transceiver designed for data transmission standard RS485 applications. It will also meet the requirements of RS422. The CMOS design offers significant power savings over its bipolar counterparts without sacrificing ruggedness against overload or ESD damage. Typical quiescent current is only 80µA while operating and less than 1µA in shutdown. The driver and receiver feature three-state outputs with the driver outputs maintaining high impedance over the entire common mode range. Excessive power dissipation caused by bus contention or faults is prevented by a thermal shutdown circuit which forces the driver outputs into a high impedance state. The receiver has a fail-safe feature which guarantees a high output state when the inputs are left open.
  • Thermal shutdown protection
  • Power up/down glitch-free driver outputs permit live insertion or removal of transceiver
  • Driver maintains high impedance in three-state or with power OFF
  • Up to 32 transceivers on the bus
  • Pin-compatible with the LTC485
  • 1µA Quiescent current in shutdown mode

Applications

Commercial, Communications & Networking

Product Information

:
Differential
:
RS485
:
1Drivers
:
1Receivers
:
4.75V
:
5.25V
:
DIP
:
8Pins
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Associated Products

Related Searches

 

No Longer Stocked

Alternatives Available

9490086 - Transceiver RS422/RS485 Driver, CMOS, Multipoint, 4.75V-5.25V supply, DIP-8

9387102 - Transceiver RS485, Half Duplex, Enhanced ESD Protection, 4.75V-5.25V supply, SOIC-8

9387110 - Transceiver RS485, Half Duplex, Enhanced ESD Protection, 4.75V-5.25V supply, SOIC-8

View all alternatives / recommendations
No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.