Low

LTC1480CN8#PBF - 

Transceiver RS485, Ultra-Low Power, 3V-3.6V supply, DIP-8

LTC1480CN8#PBF - Transceiver RS485, Ultra-Low Power, 3V-3.6V supply, DIP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1480CN8#PBF
Order Code:
1136631
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1480CN8#PBF is an ultralow power differential Line Transceiver which provides full RS485 compatibility while operating from a single 3.3V supply. It is designed for data transmission standard RS485 applications with extended common mode range (12 to -7V). It also meets the requirements of RS422 and features high speed operation up to 2.5Mb/s. The CMOS design offers significant power savings without sacrificing ruggedness against overload or ESD damage. Typical quiescent current is only 300µA while operating and 1µA in shutdown. The driver and receiver feature three-state outputs, with the driver outputs maintaining high impedance over the entire common mode range. Excessive power dissipation caused by bus contention or faults is prevented by a thermal shutdown circuit which forces the driver outputs into a high impedance state. The receiver has a fail-safe feature which guarantees a high output state when the inputs are left open.
  • Thermal shutdown protection
  • Power up/down glitch-free driver outputs permit live insertion or removal of transceiver
  • Driver maintains high impedance in three-state or with power OFF
  • Up to 32 transceivers on the bus
  • Pin-compatible with the LTC485

Applications

Commercial, Power Management

Product Information

:
Differential
:
RS422, RS485
:
1Drivers
:
1Receivers
:
3V
:
3.6V
:
DIP
:
8Pins
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 

6 In stock

2 in stock for next day delivery (Liege stock)

4 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£3.50 £ 3.50
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.50
10 + £3.14
25 + £2.95
50 + £2.75
100 + £2.56
250 + £2.36
500 + £2.17
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.