Low

LTC1477CS8#PBF - 

MOSFET Driver Single, High Side, 2.7V-5.5V supply, 1A peak out, 0.12 Ohm output, SOIC-8

LTC1477CS8#PBF - MOSFET Driver Single, High Side, 2.7V-5.5V supply, 1A peak out, 0.12 Ohm output, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1477CS8#PBF
Order Code:
1663632
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1477CS8#PBF is a protected High Side Switch provides extremely low RDS(ON) switching with built-in protection against short-circuit and thermal overload conditions. A built-in charge pump generates gate drive higher than the supply voltage to fully enhance the internal NMOS switch. This switch has no parasitic body diode and therefore no current flows through the switch when it is turned off and the output is forced above the input supply voltage. (DMOS switches have parasitic body diodes that become forward biased under these conditions.) The first level of protection is short-circuit current limit which is set at 2A. The short-circuit current can be reduced to as low as 0.85A by disconnecting portions of the power device. The second level of protection is provided by thermal overload protection which limits the die temperature to approximately 130°C.
  • No parasitic body diode
  • Built-in thermal overload protection
  • 0.01µA Ultralow standby current
  • Built-in charge pump
  • tR = 1ms Controlled rise and fall times

Applications

Computers & Computer Peripherals, Power Management

Product Information

:
High Side
:
5.5V
:
2A
:
0.07ohm
:
SOIC
:
8Pins
:
Yes
:
Active High
:
2Outputs
:
0°C
:
70°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.