Low

LTC1474IS8-5#PBF - 

Buck (Step Down) Switching Regulator, Fixed, 3V-18V In, 3.3V And 325mA Out, SOIC-8

LTC1474IS8-5#PBF - Buck (Step Down) Switching Regulator, Fixed, 3V-18V In, 3.3V And 325mA Out, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1474IS8-5#PBF
Order Code:
2294988
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1474IS8-5#PBF is a high efficiency Step-down Converter with internal P-channel MOSFET power switches that draw only 10µA typical DC supply current at no load while maintaining output voltage. The LTC1474 uses logic-controlled shutdown. The low supply current coupled with Burst ModeTM operation enables the LTC1474 to maintain high efficiency over a wide range of loads. These features, along with their capability of 100% duty cycle for low dropout and wide input supply range, make the LTC1474 ideal for moderate current (up to 300mA) battery-powered applications. The peak switch current is user-programmable with an optional sense resistor (defaults to 325mA minimum if not used) providing a simple means for optimizing the design for lower current applications. The peak current control also provides short-circuit protection and excellent startup behaviour. A low-battery detector that remains functional in shutdown is provided.
  • Few external components required
  • 100% Duty cycle very low dropout operation
  • Low-battery detector functional during shutdown
  • Short-circuit protection
  • Few external components required

Applications

Wireless, Communications & Networking, Portable Devices, Power Management

Product Information

:
Buck (Step Down)
:
3V
:
18V
:
SOIC
:
8Pins
:
325mA
:
3.3V
:
-
:
85°C
:
Cut Tape