Low

LTC1474IS8-3.3#PBF - 

Buck (Step Down) Switching Regulator, Fixed, 3V-18V In, 3.3V And 325mA Out, SOIC-8

LTC1474IS8-3.3#PBF - Buck (Step Down) Switching Regulator, Fixed, 3V-18V In, 3.3V And 325mA Out, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1474IS8-3.3#PBF
Order Code:
2294987
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1474IS8-3.3#PBF is a high efficiency Step-down Converter with internal P-channel MOSFET power switches that draw only 10µA typical DC supply current at no load while maintaining output voltage. The LTC1474 uses logic-controlled shutdown. The low supply current coupled with Burst ModeTM operation enables the LTC1474 to maintain high efficiency over a wide range of loads. These features, along with their capability of 100% duty cycle for low dropout and wide input supply range, make the LTC1474 ideal for moderate current (up to 300mA) battery-powered applications. The peak switch current is user-programmable with an optional sense resistor (defaults to 325mA minimum if not used) providing a simple means for optimizing the design for lower current applications. The peak current control also provides short-circuit protection and excellent startup behaviour. A low-battery detector that remains functional in shutdown is provided.
  • Short-circuit protection
  • 100% Duty cycle very low dropout operation
  • Low-battery detector functional during shutdown
  • Few external components required

Applications

Wireless, Communications & Networking, Portable Devices, Power Management

Product Information

:
Buck (Step Down)
:
3V
:
18V
:
SOIC
:
8Pins
:
325mA
:
3.3V
:
-
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
129 in stock

Each

1+ £5.62 10+ £5.11 25+ £3.39 50+ £3.36 100+ £3.33 250+ £3.30 500+ £3.27 More Less

Associated Products

Compare Selected

Related Searches

 

43 In stock

13 in stock for next day delivery (Liege stock)

30 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£6.86 £ 6.86
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £6.86
25 + £3.98
100 + £3.42
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.