Low

LTC1474CS8#PBF - 

DC-DC Switching Buck (Step Down) Regulator, Adjustable, 3V-18Vin, 1.23V-18Vout, 320mAout, SOIC-8

LTC1474CS8#PBF - DC-DC Switching Buck (Step Down) Regulator, Adjustable, 3V-18Vin, 1.23V-18Vout, 320mAout, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1474CS8#PBF
Order Code:
1273867
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1474CS8#PBF is a high-efficiency Step-down Converter with internal P-channel MOSFET power switches that draw only 10µA typical DC supply current at no load while maintaining output voltage. The LTC1474 uses logic-controlled shutdown. The low supply current coupled with Burst Mode® operation enables the LTC1474 to maintain high efficiency over a wide range of loads. These features, along with their capability of 100% duty cycle for low dropout and wide input supply range, make the LTC1474 ideal for moderate current (up to 300mA) battery-powered applications. The peak switch current is user-programmable with an optional sense resistor (defaults to 325mA minimum if not used) providing a simple means for optimizing the design for lower current applications. The peak current control also provides short-circuit protection and excellent startup behaviour. A low-battery detector that remains functional in shutdown is provided.
  • Very low dropout operation - 100% Duty cycle
  • Low-battery detector functional during shutdown
  • Programmable current limit with optional current sense resistor (10 to 400mA typical)
  • Short-circuit protection
  • Few external components required
  • Over 92% possible high efficiency
  • Internal 1.4R power switch (VIN=10V)
  • 10µA Typical very low standby current
  • 6µA Typical active low micropower shutdown

Applications

Consumer Electronics, Wireless, Power Management, Portable Devices, Safety

Product Information

:
Buck (Step Down)
:
3V
:
18V
:
1Outputs
:
SOIC
:
8Pins
:
320mA
:
1.23V
:
18V
:
-
:
70°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Associated Products

Compare Selected

Related Searches

 

1 In stock

1 in stock for next day delivery (Liege stock)

Available until stock is exhausted

see cut-off times
£5.00 £ 5.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.00
10 + £4.55
25 + £3.02
50 + £2.99
100 + £2.95
250 + £2.92
500 + £2.88
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.