Low

LTC1458CG#PBF - 

Digital to Analogue Converter, 12 bit, Serial, 4.5V to 5.5V, SSOP, 28 Pins

LTC1458CG#PBF - Digital to Analogue Converter, 12 bit, Serial, 4.5V to 5.5V, SSOP, 28 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1458CG#PBF
Order Code:
2294796
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1458CG#PBF is a complete single-supply quad rail-to-rail voltage output 12-bit Digital-to-analog Converter (DAC) includes an output buffer amplifier with variable gain and an easy-to-use 3-wire cascadable serial interface. The LTC1458 has an on board reference of 2.048V and a full-scale output of 4.095V in a x2 gain configuration. It operates from a single 4.5 to 5.5V supply dissipating only 5.5mW. Excellent DNL, low supply current and a wide range of built-in functions allow this part to be used in a host of applications when flexibility, power and single supply operation are important.
  • Internal or external reference operation
  • Schmitt trigger on clock input allows direct optocoupler interface
  • Power-on reset and CLR pin

Applications

Automation & Process Control, Test & Measurement, Consumer Electronics

Product Information

:
12bit
:
-
:
Serial
:
4.5V to 5.5V
:
SSOP
:
28Pins
:
Serial
:
0°C
:
70°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

2 In stock

2 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£15.16 £ 15.16
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £15.16
10 + £14.67
25 + £12.48
50 + £12.11
100 + £11.72
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.