Low

LTC1453IS8#PBF - 

Digital to Analogue Converter, 12 bit, Serial, 2.7V to 5.5V, SOIC, 8 Pins

LTC1453IS8#PBF - Digital to Analogue Converter, 12 bit, Serial, 2.7V to 5.5V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1453IS8#PBF
Order Code:
2294793
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1453IS8#PBF is a complete single supply rail-to-rail voltage output 12-bit Digital-to-analog Converter (DAC) includes an output buffer amplifier and an easy-to-use 3-wire cascadable serial interface. The LTC1453 has an on board 1.22V reference and a full-scale output of 2.5V. It operates from a single supply of 2.7 to 5.5V.
  • Buffered true rail-to-rail voltage output
  • Power-on reset
  • Maximum DNL error - 0.5LSB
  • Schmitt trigger on clock input allows direct optocoupler interface

Applications

Automation & Process Control, Test & Measurement, Consumer Electronics, Sensing & Instrumentation

Product Information

:
12bit
:
-
:
Serial
:
2.7V to 5.5V
:
SOIC
:
8Pins
:
Serial
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Associated Products

Related Searches

 

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

Alternatives Available

2514692 - Digital to Analogue Converter, Ultra Low Power, Voltage Output, 12 bit, Serial, 1.8V to 5.5V, TQFN

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.