Low

LINEAR TECHNOLOGY  LTC1453CS8#PBF  Digital to Analogue Converter, Dual, 12 bit, Serial, 2.7V to 5.5V, SOIC, 8 Pins

LINEAR TECHNOLOGY LTC1453CS8#PBF
Manufacturer Part No:
LTC1453CS8#PBF
Order Code:
1663631
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LTC1453CS8#PBF is a complete single supply rail-to-rail voltage output 12-bit Digital-to-analog Converter (DAC) includes an output buffer amplifier and an easy-to-use 3-wire cascadable serial interface. The LTC1453 has an on board 1.22V reference and a full-scale output of 2.5V. It operates from a single supply of 2.7 to 5.5V.
  • Buffered true rail-to-rail voltage output
  • Power-on reset
  • Maximum DNL error - 0.5LSB
  • Schmitt trigger on clock input allows direct optocoupler interface

Product Information

Resolution (Bits):
12bit
Threshold Voltage:
No. of Supervisors / Monitors:
Sampling Rate:
-
Supply Voltage Min:
Input Channel Type:
Serial
Supply Voltage Max:
Supply Voltage Range:
2.7V to 5.5V
Reset Type:
ADC / DAC Case Style:
SOIC
Digital IC Case:
No. of Pins:
8Pins
Data Interface:
3 Wire, Serial
Delay Time:
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Automation & Process Control
  • Test & Measurement
  • Consumer Electronics
  • Sensing & Instrumentation

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000215

Alternatives