Low

LTC1451IS8#PBF - 

Digital to Analogue Converter, 12 bit, Serial, 4.5V to 5.5V, SOIC, 8 Pins

LTC1451IS8#PBF - Digital to Analogue Converter, 12 bit, Serial, 4.5V to 5.5V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1451IS8#PBF
Order Code:
9561196
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1451IS8#PBF is a complete single supply rail-to-rail voltage output 12-bit Digital-to-analog Converter (DAC) includes an output buffer amplifier and an easy-to-use 3-wire cascadable serial interface. The LTC1451 has an on board reference of 2.048V and a full-scale output of 4.095V. It operates from a single 4.5 to 5.5V supply. The low power supply current makes the LTC1451 family ideal for battery-powered applications.
  • Buffered true rail-to-rail voltage output
  • Power-on reset
  • Maximum DNL error - 0.5LSB
  • Schmitt trigger on clock input allows direct optocoupler interface

Applications

Automation & Process Control, Test & Measurement, Consumer Electronics, Sensing & Instrumentation

Product Information

:
12bit
:
-
:
Serial
:
4.5V to 5.5V
:
SOIC
:
8Pins
:
Serial
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Associated Products

Compare Selected

Related Searches

 

493 In stock

493 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 14/01/19
£8.14 £ 8.14
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £8.14
10 + £7.58
25 + £4.63
50 + £4.62
100 + £4.61
250 + £4.60
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.