Low

LINEAR TECHNOLOGY  LTC1450CG#PBF  Digital to Analogue Converter, 12 bit, Parallel, 4.5V to 5.5V, SSOP, 24 Pins

LINEAR TECHNOLOGY LTC1450CG#PBF
Manufacturer Part No:
LTC1450CG#PBF
Order Code:
2294792
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LTC1450CG#PBF is a complete single supply rail-to-rail voltage output 12-bit Digital-to-analog Converter (DAC) includes an output buffer amplifier, reference and a double buffered parallel digital interface. The LTC1450 operates from a 4.5 to 5.5V supply. The output can be pin strapped for 4.095 or 2.048V full-scale. It has a 2.048V internal reference. The LTC1450 offers true stand-alone performance. In addition, the reference output, high and low reference inputs and gain setting resistor are brought to pins for maximum flexibility.
  • Guaranteed monotonic
  • Internal reference
  • Output buffer configurable to gain of 1 or 2
  • Configurable as a multiplying DAC
  • Internal power-on reset
  • Maximum DNL error - 0.5LSB

Product Information

Resolution (Bits):
12bit
Sampling Rate:
-
Input Channel Type:
Parallel
Supply Voltage Range:
4.5V to 5.5V
ADC / DAC Case Style:
SSOP
No. of Pins:
24Pins
Data Interface:
Parallel
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Automation & Process Control
  • Test & Measurement
  • Sensing & Instrumentation
  • Consumer Electronics
  • Communications & Networking

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0007

Associated Products