Low

LTC1446CN8#PBF - 

Digital to Analogue Converter, 12 bit, 500 kSPS, Serial, 4.5V to 5.5V, DIP, 8 Pins

LTC1446CN8#PBF - Digital to Analogue Converter, 12 bit, 500 kSPS, Serial, 4.5V to 5.5V, DIP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1446CN8#PBF
Order Code:
9561153
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1446CN8#PBF is a complete dual 12-bit Digital-to-analog Converter (DAC) with a rail-to-rail voltage output amplifier, an internal reference and an easy-to-use 3-wire cascadable serial interface. The LTC1446 has an internal reference and a full-scale output of 4.095V. It operates from a single 4.5 to 5.5V supply. The low power supply current makes the LTC1446 family ideal for battery-powered applications.
  • Rail-to-rail output amplifiers
  • Internal reference
  • Maximum DNL error - 0.5LSB
  • Power-on reset clears DAC to 0V
  • Schmitt trigger on input allows direct optocoupler interface

Applications

Automation & Process Control, Test & Measurement, Sensing & Instrumentation, Consumer Electronics

Product Information

:
12bit
:
500kSPS
:
Serial
:
4.5V to 5.5V
:
DIP
:
8Pins
:
3 Wire, Serial
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.