Low

LTC1445IS#PBF - 

Analogue Comparator, Quad, Micropower, 4 Comparators, 12 µs, 2V to 11V, SOIC, 16 Pins

LTC1445IS#PBF - Analogue Comparator, Quad, Micropower, 4 Comparators, 12 µs, 2V to 11V, SOIC, 16 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1445IS#PBF
Order Code:
2294789
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1445IS#PBF is an ultra-low power quad Comparator with a built-in reference. The comparator feature less than 8.5µA supply current over-temperature, an internal reference and TTL/CMOS output that sinks and sources current. The reference output can drive a bypass capacitor of up to 0.01µF without oscillation. The comparator operates from a single 2 to 11V supply or a dual ±1 to ±5.5V supply. The comparator input operates from the negative supply to within 1.3V of the positive supply. Comparator hysteresis is easily programmable using two resistors and the HYST pin. The comparator output stage can continuously source up to 40mA. By eliminating the cross-conducting current that normally happens when the comparator changes logic states, power supply glitches are eliminated.
  • Reference output drives 0.01µF capacitor
  • Input voltage range includes the negative supply
  • 12µs Propagation delay
  • No crowbar current
  • 40mA Continuous source current

Applications

Automation & Process Control, Sensing & Instrumentation

Product Information

:
Micropower
:
4 Comparators
:
12µs
:
2V to 11V
:
SOIC
:
16Pins
:
-
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

MAXIM INTEGRATED PRODUCTS

Analogue Comparator, Low Voltage, Micropower, 4 Comparators, 12 µs, 2.5V to 11V, ± 1.25V to ± 5.5V

99 in stock

Each

1+ £3.30 10+ £3.28 25+ £3.26 50+ £3.25 100+ £3.23 250+ £3.21 500+ £3.19 More Less

Related Searches

 

No Longer Stocked

Alternatives Available

2515084 - Analogue Comparator, Low Voltage, Micropower, 4 Comparators, 12 µs, 2.5V to 11V, ± 1.25V to ± 5.5V

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.