Low

LTC1443IS#PBF - 

Analogue Comparator, Quad, Micropower, 4 Comparators, 12 µs, 2V to 11V, SOIC, 16 Pins

LTC1443IS#PBF - Analogue Comparator, Quad, Micropower, 4 Comparators, 12 µs, 2V to 11V, SOIC, 16 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1443IS#PBF
Order Code:
2294788
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1443IS#PBF is an ultra-low power quad Comparator with a built-in reference. The comparator feature less than 8.5µA supply current over-temperature, an internal reference and TTL/CMOS output that sinks and sources current. The reference output can drive a bypass capacitor of up to 0.01µF without oscillation. The comparator operates from a single 2 to 11V supply or a dual ±1 to ±5.5V supply. The comparator input operates from the negative supply to within 1.3V of the positive supply. The LTC1443 comparator output stage can continuously source up to 40mA. By eliminating the cross-conducting current that normally happens when the comparator changes logic states, power supply glitches are eliminated.
  • Reference output drives 0.01µF capacitor
  • Input voltage range includes the negative supply
  • 12µs Propagation delay
  • No crowbar current
  • 40mA Continuous source current
  • Pin-compatible upgrades for MAX924

Applications

Automation & Process Control, Sensing & Instrumentation

Product Information

:
Micropower
:
4 Comparators
:
12µs
:
2V to 11V
:
SOIC
:
16Pins
:
-
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

 

92 In stock

92 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 07/01/19
£4.66 £ 4.66
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £4.66
25 + £2.51
100 + £2.24
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.