Low

LTC1442CS8#PBF - 

Analogue Comparator, Dual, Micropower, 2 Comparators, 5 µs, 2V to 11V, SOIC, 8 Pins

LTC1442CS8#PBF - Analogue Comparator, Dual, Micropower, 2 Comparators, 5 µs, 2V to 11V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1442CS8#PBF
Order Code:
1663624
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1442CS8#PBF is an ultra-low power single and dual Comparator with built-in references. The comparator features 1.182V ±1% reference, programmable hysteresis and TTL/CMOS outputs that sink and source current. The reference output can drive a bypass capacitor of up to 0.01µF without oscillation. The comparator operates from a single 2 to 11V supply or a dual ±1 to ±5.5V supply. Comparator hysteresis is easily programmed by using two resistors and the HYST pin. The comparator input operates from the negative supply to within 1.3V of the positive supply. The comparator output stage can continuously source up to 40mA. By eliminating the cross-conducting current that normally happens when the comparator changes logic states, the power supply glitches are eliminated.
  • 2.1µA Ultra-low quiescent current
  • Reference output drives 0.01µF capacitor
  • Input voltage range includes the negative supply
  • 12µs Propagation delay with 10mV overdrive
  • No crowbar current
  • Pin-compatible upgrades for MAX921/922/923

Applications

Automation & Process Control, Sensing & Instrumentation

Product Information

:
Micropower
:
2 Comparators
:
5µs
:
2V to 11V
:
SOIC
:
8Pins
:
CMOS, TTL
:
0°C
:
70°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
1 in stock

Each

1+ £4.08 10+ £3.66 25+ £2.43 50+ £2.36 100+ £2.28 250+ £2.21 500+ £2.14 More Less

MAXIM INTEGRATED PRODUCTS

Analogue Comparator, Low Voltage, Micropower, 2 Comparators, 12 µs, 2.5V to 11V, ± 1.25V to ± 5.5V

169 in stock

Each

1+ £2.38 10+ £2.29 25+ £2.27 50+ £2.25 100+ £2.24 250+ £2.22 500+ £2.21 More Less

Related Searches

 

127 In stock

2 in stock for next day delivery (Liege stock)

125 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£3.47 £ 3.47
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.47
10 + £3.10
25 + £2.05
50 + £2.01
100 + £1.98
250 + £1.94
500 + £1.91
1000 + £1.87
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.