Low

LTC1440IS8#PBF - 

Analogue Comparator, Single, General Purpose, 1 Comparator, 5 µs, 2V to 11V, SOIC, 8 Pins

LTC1440IS8#PBF - Analogue Comparator, Single, General Purpose, 1 Comparator, 5 µs, 2V to 11V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1440IS8#PBF
Order Code:
1663623
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1440IS8#PBF is an ultra-low power single and dual Comparator with built-in references. The comparator features less than 3.7µA supply current over-temperature and TTL/CMOS outputs that sink and source current. The reference output can drive a bypass capacitor of up to 0.01µF without oscillation. The comparator operates from a single 2 to 11V supply or a dual ±1 to ±5.5V supply. Comparator hysteresis is easily programmed by using two resistors and the HYST pin. The comparator input operates from the negative supply to within 1.3V of the positive supply. The comparator output stage can continuously source up to 40mA. By eliminating the cross-conducting current that normally happens when the comparator changes logic states, the power supply glitches are eliminated.
  • 2.1µA Ultra-low quiescent current
  • Reference output drives 0.01µF capacitor
  • Input voltage range includes the negative supply
  • 12µs Propagation delay with 10mV overdrive
  • No crowbar current
  • Pin-compatible upgrades for MAX921/922/923

Applications

Automation & Process Control, Sensing & Instrumentation

Product Information

:
General Purpose
:
1
:
5µs
:
2V to 11V
:
SOIC
:
8Pins
:
CMOS, TTL
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

MAXIM INTEGRATED PRODUCTS

Analogue Comparator, Low Power, 1 Comparator, 12 µs, 2.5V to 11V, SOIC, 8 Pins

40 in stock

Each

1+ £3.45 10+ £2.86 25+ £2.56 50+ £2.36 more…

Related Searches

 

1,566 In stock

343 in stock for next day delivery (Liege stock)

1,223 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/12/18
£2.84 £ 2.84
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £2.84
25 + £1.70
100 + £1.43
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.