Low

LTC1440CS8#PBF - 

Analogue Comparator, Rail to Rail, Micropower, 1, 15 µs, ± 1V to ± 5.5V, SOIC, 8 Pins

LTC1440CS8#PBF - Analogue Comparator, Rail to Rail, Micropower, 1, 15 µs, ± 1V to ± 5.5V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1440CS8#PBF
Order Code:
9561145
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1440CS8#PBF is an ultralow power Single/dual Comparator with a built-in voltage reference. The comparator features less than 4.0µA supply current over-temperature. The internal reference is 1.182V with ±1% accuracy. The LTC1440 has programmable hysteresis and TTL/CMOS outputs that sink and source current. The reference output can drive a bypass capacitor of up to 0.01µF without oscillation. The comparators operate from a single 2 to 11V supply or a dual ±1 to ±5.5V supply. Comparator hysteresis is easily programmed by using two resistors and the HYST pin. Each comparator's input operates from the negative supply to within 1.3V of the positive supply. The comparator output stage can continuously source up to 40mA. By eliminating the cross-conducting current that normally happens when the comparator changes logic states, the power supply glitches are eliminated.
  • Ultralow quiescent current (2.1µA typical)
  • Reference output drives 0.01µF capacitor
  • Adjustable hysteresis
  • Wide supply range (single 2 to 11V, dual ±1 to ±5.5V)
  • Input voltage range includes the negative supply
  • TTL/CMOS compatible outputs
  • 12µs Propagation delay with 10mV overdrive
  • No crowbar current
  • 40mA Continuous source current
  • Pin compatible upgrades for MAX921/931

Applications

System Monitoring, Sensing & Instrumentation, Signal Processing

Product Information

:
Micropower
:
1
:
15µs
:
± 1V to ± 5.5V
:
SOIC
:
8Pins
:
CMOS, TTL
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

MAXIM INTEGRATED PRODUCTS

Analogue Comparator, Low Power, 1, 12 µs, 2.5V to 11V, SOIC, 8 Pins

105 in stock

Each

1+ £3.45 10+ £2.86 25+ £2.56 50+ £2.36 more…

Associated Products

Compare Selected

Related Searches

 

1,537 In stock

547 in stock for next day delivery (Liege stock)

990 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 03/12/18
£2.40 £ 2.40
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £2.40
25 + £1.43
100 + £1.22
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.