Low

LINEAR TECHNOLOGY  LTC1435ACG#PBF  DC/DC Controller, High Efficiency, 3.5V to 36V, 1 Output, Synchronous Buck, 138kHz, SSOP-16

LINEAR TECHNOLOGY LTC1435ACG#PBF
Manufacturer Part No:
LTC1435ACG#PBF
Order Code:
2294981
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Supply Voltage Min:
3.5V
Supply Voltage Max:
36V
No. of Outputs:
1 Output
Duty Cycle (%):
99%
Controller IC Case Style:
SSOP
No. of Pins:
16Pins
Switching Frequency:
138kHz
Topology:
Synchronous Buck (Step Down)
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0007

Alternatives

Associated Products