Low

LTC1418CG#PBF - 

Analogue to Digital Converter, 14 bit, 200 kSPS, Dual (+/-), -4.75 V, 5.25 V, SSOP

LTC1418CG#PBF - Analogue to Digital Converter, 14 bit, 200 kSPS, Dual (+/-), -4.75 V, 5.25 V, SSOP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1418CG#PBF
Order Code:
2294528
Product Range
Single 14-Bit SAR ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1418CG#PBF is a low power Analog-to-digital Converter (ADC) with serial and parallel I/O. Data output is selectable for 14-bit parallel or serial format. This versatile device can operate from a single 5V or ±5V supply. An on board high performance sample-and-hold, a precision reference and internal timing minimize external circuitry requirements. The low 15mW power dissipation is made even more attractive with two user selectable power shutdown modes. It converts 0 to 4.096V unipolar inputs from a single 5V supply and ±2.048V bipolar inputs from ±5V supplies. The flexible output format allows either parallel or serial I/O. The SPI/MICROWIRE compatible serial I/O port can operate as either master or slave and can support clock frequencies from DC to 10MHz. A separate convert start input and a data ready signal (BUSY) allow easy control of conversion start and data transfer.
  • Parallel or serial data output
  • No missing codes over temperature
  • Power shutdown - Nap and sleep
  • External or internal reference
  • Differential high impedance analog input

Applications

Automation & Process Control, Signal Processing, Audio, Communications & Networking, Sensing & Instrumentation, Medical

Product Information

:
14bit
:
200kSPS
:
Dual (+/-)
:
-4.75V
:
5.25V
:
SSOP
:
28Pins
:
Differential, Single Ended
:
Parallel, Serial
:
0°C
:
70°C
:
Each
:
Single 14-Bit SAR ADCs
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 

5 In stock

5 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£11.68 £ 11.68
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £11.68
10 + £11.42
25 + £7.58
50 + £7.40
100 + £7.21
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.