Low

LTC1417CGN#PBF - 

Analogue to Digital Converter, 14 bit, 400 kSPS, Single, 4.75 V, 5.25 V, SSOP

LTC1417CGN#PBF - Analogue to Digital Converter, 14 bit, 400 kSPS, Single, 4.75 V, 5.25 V, SSOP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1417CGN#PBF
Order Code:
2294525
Product Range
Single 14-Bit SAR ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1417CGN#PBF is a low power 14-bit sampling Analog-to-digital Converter (ADC) with serial I/O. This versatile device can operate from a single 5V or ±5V supplies. An on board high performance sample-and-hold, a precision reference and internal trimming minimize external circuitry requirements. The low 20mW power dissipation is made even more attractive with two user-selectable power shutdown modes. It converts 0 to 4.096V unipolar inputs when using a 5V supply and ±2.048V bipolar inputs when using ±5V supplies. The internal clock is trimmed for 2µs maximum conversion time. A separate convert start input and a data ready signal (BUSY) ease connections to FIFOs, DSPs and microprocessors.
  • Serial data output
  • No missing codes over temperature
  • Power shutdown - Nap and sleep
  • External or internal reference
  • Differential high impedance analog input

Applications

Automation & Process Control, Signal Processing, Audio, Communications & Networking, Sensing & Instrumentation

Product Information

:
14bit
:
400kSPS
:
Single
:
4.75V
:
5.25V
:
SSOP
:
16Pins
:
Differential, Single Ended
:
SPI
:
0°C
:
70°C
:
Single 14-Bit SAR ADCs
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

5 In stock

5 in stock for next day delivery (Liege stock)

Available until stock is exhausted

see cut-off times
£12.94 £ 12.94
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £12.94
10 + £11.85
25 + £8.34
50 + £7.84
100 + £7.35
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.