Low

LTC1416CG#PBF - 

Analogue to Digital Converter, 14 bit, 400 kSPS, Dual (+/-), 4.75 V, 5.25 V, SSOP

LTC1416CG#PBF - Analogue to Digital Converter, 14 bit, 400 kSPS, Dual (+/-), 4.75 V, 5.25 V, SSOP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1416CG#PBF
Order Code:
2294523
Product Range
Single 14-Bit SAR ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1416CG#PBF is a low power 14-bit sampling Analog-to-digital Converter (ADC) that draws only 70mW from ±5V supplies. This easy-to-use device includes a high dynamic range sample-and-hold and a precision reference. Two digitally selectable power shutdown modes provide flexibility for low power systems. The unique differential input sample-and-hold can acquire single-ended or differential input signals up to its 15MHz bandwidth. The 60dB common mode rejection allows users to eliminate ground loops and common mode noise by measuring signals differentially from the source. The ADC has a µP compatible, 14-bit parallel output port. There is no pipeline delay in the conversion results. A separate convert start input and a data ready signal (BUSY) ease connections to FIFOs, DSPs and microprocessors.
  • Nap and sleep shutdown modes
  • Operates with internal or external reference
  • True differential inputs reject common mode noise

Applications

Automation & Process Control, Sensing & Instrumentation

Product Information

:
14bit
:
400kSPS
:
Dual (+/-)
:
4.75V
:
5.25V
:
SSOP
:
28Pins
:
Differential, Single Ended
:
Parallel
:
0°C
:
70°C
:
Each
:
Single 14-Bit SAR ADCs
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

19 In stock

19 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/12/18
£11.12 £ 11.12
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £11.12
25 + £7.12
100 + £5.73
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.