Low

LTC1412CG#PBF - 

Analogue to Digital Converter, 12 bit, 3 MSPS, Dual (+/-), 4.75 V, 5.25 V, SSOP

LTC1412CG#PBF - Analogue to Digital Converter, 12 bit, 3 MSPS, Dual (+/-), 4.75 V, 5.25 V, SSOP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1412CG#PBF
Order Code:
2294520
Product Range
Single 12-Bit SAR ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1412CG#PBF is a sampling Analog-to-digital Converter (ADC) includes a high dynamic range sample-and-hold and a precision reference. The ±2.5V input range is optimized for low noise and low distortion. Most high performance op amps also perform best over this range allowing direct coupling to the analog inputs and eliminating the need for special translation circuitry. Outstanding AC performance includes 72dB S/(N + D) and 82dB SFDR at the Nyquist input frequency of 1.5MHz. The unique differential input sample-and-hold can acquire single-ended or differential input signals up to its 40MHz bandwidth. The 60dB common mode rejection allows users to eliminate ground loops and common mode noise by measuring signals differentially from the source. The ADC has a high speed 12-bit parallel output port. A separate convert start input and converter status signal ease connections to FIFOs, DSPs and MPU. A digital output driver power supply pin allows direct connection to 3V logic.
  • External or internal reference operation
  • True differential inputs reject common mode noise
  • No pipeline delay

Applications

Communications & Networking, Signal Processing, Automation & Process Control, Imaging, Video & Vision

Product Information

:
12bit
:
3MSPS
:
Dual (+/-)
:
4.75V
:
5.25V
:
SSOP
:
28Pins
:
Differential, Single Ended
:
Parallel
:
0°C
:
70°C
:
Single 12-Bit SAR ADCs
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.