Low

LTC1408IUH-12#PBF - 

Analogue to Digital Converter, 12 bit, 600 kSPS, Single, 2.7 V, 3.6 V, QFN

LTC1408IUH-12#PBF - Analogue to Digital Converter, 12 bit, 600 kSPS, Single, 2.7 V, 3.6 V, QFN

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1408IUH-12#PBF
Order Code:
2294519
Product Range
Hex 12-Bit SAR ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1408IUH-12#PBF is a 12-bit simultaneous sampling Analog-to-digital Converter (ADC) with shutdown. The device draws only 5mA from a single 3V supply and comes in a tiny 32 pin QFN package. A SLEEP shutdown feature further reduces power consumption to 6µW. The combination of low power and tiny package makes the LTC1408-12 suitable for portable applications. It contains six separate differential inputs that are sampled simultaneously on the rising edge of the CONV signal. These six sampled inputs are then converted at a rate of 100ksps per channel. The 83dB common mode rejection allows users to eliminate ground loops and common mode noise by measuring signals differentially from the source. The conversion sequence can be abbreviated to convert fewer than 6-channel, depending on the logic state of the SEL2, SEL1 and SEL0 inputs. The serial interface sends out the six conversion results in 96 clocks for compatibility with standard serial interfaces.
  • Sleep shutdown mode
  • Nap shutdown mode
  • Internal conversion triggered by CONV

Applications

Power Management, Motor Drive & Control, Automation & Process Control

Product Information

:
12bit
:
600kSPS
:
Single
:
2.7V
:
3.6V
:
QFN
:
32Pins
:
Differential, Single Ended
:
SPI
:
-40°C
:
85°C
:
Each
:
Hex 12-Bit SAR ADCs
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

4 In stock

4 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/12/18
£11.31 £ 11.31
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £11.31
25 + £7.71
100 + £6.67
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.