Low

LTC1407AIMSE#PBF - 

Analogue to Digital Converter, 12 bit, 3 MSPS, Single, 2.7 V, 3.6 V, MSOP

LTC1407AIMSE#PBF - Analogue to Digital Converter, 12 bit, 3 MSPS, Single, 2.7 V, 3.6 V, MSOP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1407AIMSE#PBF
Order Code:
2294517
Product Range
Dual 12-Bit SAR ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1407AIMSE#PBF is a serial 14-bit simultaneous sampling Analog-to-digital Converter (ADC) with shutdown. A sleep shutdown feature lowers power consumption to 10µW. The combination of speed, low power and tiny package makes the LTC1407A suitable for high speed, portable applications. It contains two separate differential inputs that are sampled simultaneously on the rising edge of the CONV signal. These two sampled inputs are then converted at a rate of 1.5Msps per channel. The 80dB common mode rejection allows users to eliminate ground loops and common mode noise by measuring signals differentially from the source. The serial interface sends out the two conversion results in 32 clocks for compatibility with standard serial interfaces.
  • 3-wire serial interface
  • Sleep shutdown mode
  • Nap shutdown mode

Applications

Communications & Networking, Automation & Process Control, Power Management, Motor Drive & Control

Product Information

:
12bit
:
3MSPS
:
Single
:
2.7V
:
3.6V
:
MSOP
:
10Pins
:
Differential, Single Ended
:
SPI
:
-40°C
:
85°C
:
Each
:
Dual 12-Bit SAR ADCs
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Associated Products

Related Searches

 

66 In stock

1 in stock for next day delivery (Liege stock)

65 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 07/01/19
£11.32 £ 11.32
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £11.32
25 + £7.83
100 + £6.90
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.