Low

LTC1405CGN#PBF - 

Analogue to Digital Converter, 12 bit, 5 MSPS, Single, 4.75 V, 5.25 V, SSOP

LTC1405CGN#PBF - Analogue to Digital Converter, 12 bit, 5 MSPS, Single, 4.75 V, 5.25 V, SSOP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1405CGN#PBF
Order Code:
2294513
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1405CGN#PBF is a 12-bit sampling Analog-to-digital Converter (ADC) that draws only 115mW from either single 5V or dual ±5V supplies. This easy-to-use device includes a high dynamic range sample-and-hold, a precision reference and a PGA input circuit. It has a flexible input circuit that allows full-scale input ranges. The input common mode range is rail-to-rail and a common mode bias voltage is provided for single supply applications. The input PGA has a digitally selectable 1x or 2x gain. The unique differential input sample-and-hold can acquire single-ended or differential input signals up to its 100MHz bandwidth. The 75dB common mode rejection allows users to eliminate ground loops and common mode noise by measuring signals differentially from the source. A separate output logic supply allows direct connection to 3V components.
  • Integral nonlinearity error <0.35LSB
  • Differential nonlinearity <0.25LSB
  • Out-of-range indicator
  • True differential inputs with 75dB CMRR
  • Pin-compatible 10MSPS version

Applications

Communications & Networking, Signal Processing, Automation & Process Control, Imaging, Video & Vision

Product Information

:
12bit
:
5MSPS
:
Single
:
4.75V
:
5.25V
:
SSOP
:
28Pins
:
Differential, Single Ended
:
Parallel
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 

14 In stock

14 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£5.04 £ 5.04
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.04
25 + £4.43
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.