Low

LINEAR TECHNOLOGY  LTC1402CGN#PBF  Analogue to Digital Converter, 12 bit, 2.2 MSPS, Single, 4.75 V, 5.25 V, SSOP

LINEAR TECHNOLOGY LTC1402CGN#PBF
Manufacturer Part No:
LTC1402CGN#PBF
Order Code:
2294507
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LTC1402CGN#PBF is a serial 12-bit sampling Analog-to-digital Converter (ADC) with shutdown. This high performance device includes a high dynamic range sample-and-hold and a precision reference. It operates from a single 5V supply or dual ±5V supplies and draws only 90mW from 5V. The versatile differential input offers unipolar range of 4.096V and a bipolar range of ±2.048V for dual supply systems where high performance op amps perform best, eliminating the need for special translation circuitry. The high common mode rejection allows users to eliminate ground loops and common mode noise by measuring signals differentially from the source. It has two power saving modes of nap and sleep. Nap mode consumes only 15mW of power and can wake up and convert immediately. In sleep mode, it typically consumes 10µW of power. Upon power-up from sleep mode, a reference ready signal is available in the serial data word to indicate that the reference has settled and the chip is ready to convert.
  • No missing codes over temperature
  • True differential inputs reject common mode noise
  • Internal reference can be overdriven externally
  • 3-wire interface to DSPs and processors

Product Information

Resolution (Bits):
12bit
Sampling Rate:
2.2MSPS
Supply Voltage Type:
Single
Supply Voltage Min:
4.75V
Supply Voltage Max:
5.25V
ADC / DAC Case Style:
SSOP
No. of Pins:
16Pins
Input Channel Type:
Differential, Single Ended
Data Interface:
SPI
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
Single 12-Bit SAR ADCs
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Automation & Process Control
  • Portable Devices
  • Sensing & Instrumentation
  • Automotive

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000463

Associated Products