Low

LTC1400CS8#PBF - 

Analogue to Digital Converter, 12 bit, 400 kSPS, Single, 4.75 V, 5.25 V, SOIC

LTC1400CS8#PBF - Analogue to Digital Converter, 12 bit, 400 kSPS, Single, 4.75 V, 5.25 V, SOIC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1400CS8#PBF
Order Code:
9561129
Product Range
Single 12-Bit SAR ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1400CS8#PBF is a complete 12-bit Analog-to-digital Converter (ADC) with shutdown. This easy-to-use device comes complete with a 200ns sample-and-hold and a precision reference. Unipolar and bipolar conversion modes add to the flexibility of the ADC. The LTC1400 has two power saving modes of nap and sleep. In nap mode it consumes only 6mW of power and can wake up and convert immediately. In the sleep mode it consumes 30µW of power typically. Upon power-up from sleep mode, a reference ready (REFRDY) signal is available in the serial data word to indicate that the reference has settled and the chip is ready to convert. The LTC1400 converts 0 to 4.096V unipolar inputs from a single 5V supply and ±2.048V bipolar inputs from ±5V supplies. The 3-wire serial port allows compact and efficient data transfer to a wide range of microprocessors, microcontrollers and DSPs.
  • No missing codes over temperature
  • High impedance analog input
  • Internal reference can be overdriven externally
  • 3-wire interface to DSPs and processors

Applications

Automation & Process Control, Signal Processing, Audio, Communications & Networking, RF Communications, Portable Devices

Product Information

:
12bit
:
400kSPS
:
Single
:
4.75V
:
5.25V
:
SOIC
:
8Pins
:
Single Ended
:
SPI
:
0°C
:
70°C
:
Each
:
Single 12-Bit SAR ADCs
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

55 In stock

20 in stock for next day delivery (Liege stock)

35 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£8.24 £ 8.24
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £8.24
10 + £7.68
25 + £4.31
50 + £4.30
100 + £4.29
250 + £4.28
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.