Low

LTC1391CS#PBF - 

8:1 Analog Multiplexer IC, Single, 45 ohm, 2.7V to ± 5V, SOIC-16

LTC1391CS#PBF - 8:1 Analog Multiplexer IC, Single, 45 ohm, 2.7V to ± 5V, SOIC-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1391CS#PBF
Order Code:
2295516
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1391CS#PBF is a high performance CMOS 8-to-1 Analog Multiplexer with a serial digital interface that allows several LTC1391s to be daisy-chained together, increasing the number of MUX channels available using a single digital port. All digital inputs are TTL and CMOS compatible when operated from single or dual supplies. The inputs can withstand 100mA fault current.
  • Analog inputs may extend to supply rails
  • Guaranteed break-before-make
  • Low charge injection ±10pC maximum
  • 75R (maximum) Low RON
  • ±5nA (maximum) Low leakage
  • Cascadable to allow additional channels
  • Can be used as a demultiplexer
  • Green product and no Sb/Br

Applications

Communications & Networking, Signal Processing

Product Information

:
8:1
:
1Circuits
:
350ohm
:
2.7V to ± 5V
:
SOIC
:
16Pins
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.