Low

LINEAR TECHNOLOGY  LTC1391CGN#PBF  Analog Multiplexer, 8:1, 1 Circuit, 45 ohm, 15 µA, 2.7V to ± 5V, SSOP-16

LINEAR TECHNOLOGY LTC1391CGN#PBF
Manufacturer Part No:
LTC1391CGN#PBF
Order Code:
1136627
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LTC1391CGN#PBF is a high performance CMOS 8-to-1 Analog Multiplexer with a serial digital interface that allows several LTC1391s to be daisy-chained together, increasing the number of MUX channels available using a single digital port. All digital inputs are TTL and CMOS compatible when operated from single or dual supplies. The inputs can withstand 100mA fault current.
  • Analog inputs may extend to supply rails
  • Guaranteed break-before-make
  • Low charge injection ±10pC maximum
  • 75R (maximum) Low RON
  • ±5nA (maximum) Low leakage
  • Cascadable to allow additional channels
  • Can be used as a demultiplexer
  • Green product and no Sb/Br

Product Information

Multiplexer Configuration:
8:1
No. of Circuits:
1Circuits
On State Resistance Max:
45ohm
Supply Voltage Range:
2.7V to ± 5V
Analogue Multiplexer Case:
SSOP
No. of Pins:
16Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Communications & Networking
  • Signal Processing

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85235290
Weight (kg):
.00227

Associated Products